XP Power SDS120PS07B technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Maximum Output Current | 16.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 1.7A |
| Tolerance | 5% |
| Ripple & Noise | 1% |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power SDS120PS07B to view detailed technical specifications.
No datasheet is available for this part.