
The SDS120PS48B is a 120W DC/DC converter with a nominal output voltage of 48V and a maximum output current of 2.5A. It features a chassis mount design and is isolated with a maximum isolation voltage of 3kV. The converter is compliant with RoHS standards and is suitable for use in a variety of applications. It has a maximum power dissipation of 120W and a maximum input voltage of 260V AC. The device is part of the SDS series of 120W DC/DC converters.
Sign in to ask questions about the XP Power SDS120PS48B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SDS120PS48B technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 260V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 260V |
| Min Input Voltage | 90V |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS (120W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS120PS48B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.