
The SDS120PS48B-C is a 120W power supply with a nominal output voltage of 48V and a maximum output current of 2.5A. It features a chassis mount package and a high isolation voltage of 3kV. The power supply operates within a wide input voltage range of 90V to 264V AC and has a maximum power dissipation of 120W. It is part of the SDS series of 120W power supplies from XP Power.
Sign in to ask questions about the XP Power SDS120PS48B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SDS120PS48B-C technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 2.5A |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SDS (120W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS120PS48B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
