
The SDS120PT08B is a 120W 3-output AC/DC power supply from XP Power. It operates over a wide input voltage range of 90-264V AC and features 3kV isolation voltage. The power supply has three output channels, with maximum output currents of 6A, 6A, and 800mA, and output voltages of 5V, 12V, and -12V, respectively. The unit is designed for chassis mount and is compliant with RoHS regulations.
Sign in to ask questions about the XP Power SDS120PT08B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SDS120PT08B technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 15A |
| Current - Output 2 | 6A |
| Current - Output 3 | 800mA |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 6A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS120PT08B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
