Sign in to ask questions about the XP Power SDS120PT15B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SDS120PT15B technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 15A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 800mA |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 260V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 260V |
| Min Input Voltage | 90V |
| Max Output Current | 3.5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Width | 81.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS120PT15B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.