The XP Power SDS120PT17B is an AC/DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 81.4mm in width, 127mm in length, and 39.2mm in height. The input voltage range is 90-264V, with a maximum line regulation of 0.5% and a maximum load regulation of 3%. This power supply is suitable for general applications.
XP Power SDS120PT17B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 81.4 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 3 |
| Height | 39.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.