
Single-output AC/DC power supply delivering 48V at up to 25A, with a maximum output power of 1.205kW. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates across an extended temperature range from -40°C to 70°C. Chassis and panel mountable, with CB approval and RoHS compliance.
Sign in to ask questions about the XP Power SHP1000PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SHP1000PS48 technical specifications.
| Approvals | CB |
| Current - Output 1 | 21A |
| Efficiency | 85% |
| Height | 2.4inch |
| Isolation Voltage | 3kV |
| Length | 9.55inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 1.013kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1.205kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHP |
| Voltage - Output 1 | 48V |
| Width | 5.9inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SHP1000PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
