
Single-output AC/DC power supply delivering 48V at 7.3A, with a maximum output power of 350W. Features 85% efficiency and 3kV isolation voltage, operating from an 85-264V AC input range. Designed for chassis or panel mounting, this RoHS compliant power supply operates across a wide temperature range of -40°C to 70°C.
Sign in to ask questions about the XP Power SHP350PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SHP350PS48 technical specifications.
| Current - Output 1 | 7.3A |
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 351W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHP (350W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SHP350PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.