
655W AC-DC regulated power supply module, board mount, featuring a nominal output voltage of 36V with a maximum output current of 18A. This single-output converter operates across an input voltage range of 80-264V AC, achieving 85% efficiency. It offers 3kV isolation voltage and a wide operating temperature range from -40°C to 70°C. Designed for chassis or panel mounting, this RoHS compliant module delivers up to 655W of output power.
XP Power SHP650PS36-EF technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 200mA |
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 655W |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 649W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHP (650W) |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SHP650PS36-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
