
Single-output AC/DC power supply delivering 48V at 13.5A, with a maximum output power of 655W. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 80-264V AC. Operates across an extended temperature range from -40°C to 70°C. Chassis or panel mountable, this RoHS compliant power supply is designed for general applications.
Sign in to ask questions about the XP Power SHP650PS48-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SHP650PS48-EF technical specifications.
| Current - Output 1 | 13.5A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 200mA |
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.5A |
| Max Output Power | 655W |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 649W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHP (650W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SHP650PS48-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
