
Board mount DC/DC converter delivering 6W output power with a nominal 12V output voltage and 500mA maximum output current. Features a single output, 96% efficiency, and short circuit protection (SCP). Operates within a wide temperature range of -40°C to 85°C, accepting 15V to 34V DC input. Compact dimensions include a 0.46-inch length, 0.3-inch width, and 0.4-inch height (11.7mm depth), designed for through-hole PCB mounting.
XP Power SR05S12 technical specifications.
| Depth | 11.7mm |
| Efficiency | 96% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 34V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
