Board mount DC/DC converter with a 15V nominal output voltage and 8W maximum output power. Features a single output, 500mA maximum output current, and a high efficiency of 97%. Operates within an input voltage range of 18V to 34V DC and a temperature range of -40°C to 85°C. SIP package designed for through-hole PCB mounting, with dimensions of 11.7mm depth, 0.46-inch length, and 0.3-inch width. Includes short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power SR05S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 34V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 7.5W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
