
Regulated, non-isolated DC/DC converter with a fixed output voltage of 2.5V. This board mount converter delivers up to 500mA output current and 1.25W maximum output power. Operating within a 4.75V to 34V DC input range, it features a compact SIP package with dimensions of 7.5mm width, 10.2mm height, and 11.7mm depth. Designed for through-hole PCB mounting, it offers 87% efficiency and short-circuit protection (SCP), with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the XP Power SR05S2V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SR05S2V5 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 87% |
| Features | SCP |
| Height | 10.2mm |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 1.25W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 1W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 2.5V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S2V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
