
Board mount DC/DC converter with a 3.3V nominal output voltage and 500mA maximum output current, delivering 2W of output power. Features include short-circuit protection (SCP) and a SIP package for through-hole PCB mounting. Operates within a wide temperature range of -40°C to 85°C, with input voltage tolerance from 4.75V to 34V DC. Achieves 91% efficiency and has a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power SR05S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SR05S3V3 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 91% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 1.65W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
