
3W DC/DC Converter with a 6.5V nominal output voltage and 500mA maximum output current. Features include Short Circuit Protection (SCP) and a single output. Operates within an 8V to 34V DC input voltage range, achieving 95% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 11.7mm depth, 10.2mm height, and 7.5mm width. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the XP Power SR05S6V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SR05S6V5 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 95% |
| Features | SCP |
| Height | 10.2mm |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 34V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 3.25W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 6.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 6.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 6.5V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S6V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.