
Board mount DC/DC converter with a nominal output voltage of 7.2V and a maximum output current of 500mA. Delivering 4W of output power, this single-output converter operates within a 9V to 34V DC input range and achieves up to 95% efficiency. Features include short-circuit protection (SCP) and a wide operating temperature range from -40°C to 85°C. The compact through-hole PCB mount package measures 11.7mm in depth, 0.46 inches in length, 0.3 inches in width, and 0.4 inches in height.
Sign in to ask questions about the XP Power SR05S7V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SR05S7V2 technical specifications.
| Depth | 11.7mm |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 34V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 3.6W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 7.2V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 7.2V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S7V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
