
Regulated, fixed, non-isolated POL DC/DC converter with 1.5W output power and 1A output current. Features a 1.5V nominal output voltage, 4.75V to 18V DC input voltage range, and SIP package for through-hole PCB mounting. Operates efficiently at 78% with short-circuit protection (SCP) and a wide temperature range of -40°C to 60°C. Dimensions include 11.7mm depth, 0.4inch height, 0.46inch length, and 0.3inch width.
Sign in to ask questions about the XP Power SR10S1V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SR10S1V5 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 2W |
| Output Voltage | 1.5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 1.5V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR10S1V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
