
Board mount DC/DC converter with a nominal output voltage of 5V and 3W output power. Features a single output, 500mA maximum output current, and 2.5W maximum output power. Operates within a 7V to 28V DC input voltage range, achieving 92% efficiency. Designed for through-hole PCB mounting with a compact 0.46 x 0.3 x 0.4 inch package. Offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C. RoHS compliant.
XP Power TR05S05 technical specifications.
| Efficiency | 92% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power TR05S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
