
Board mount DC/DC converter delivering 12V nominal output voltage at 6W maximum output power. Features include short circuit protection (SCP) and a single output. Operates with a 14V to 28V DC input voltage range, achieving up to 94% efficiency. This component is RoHS compliant and designed for PCB mounting with a compact 0.46 x 0.3 x 0.4 inch footprint. Operating temperature range spans -40°C to 85°C.
XP Power TR05S12 technical specifications.
| Efficiency | 94% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 14V |
| Max Input Voltage | 28V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power TR05S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
