The VCE03US09-P is a regulated AC/DC power supply from XP Power with a single output voltage of 9V and a maximum output current of 0.333A. It features an open frame style and a maximum output power of 3W. The supply has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. It meets a minimum isolation voltage of 3000VAC and has a typical efficiency of 80%. The VCE03US09-P is configured as a fixed output type and does not have a power indicator or medical application. It is designed for general use and has a 3-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 0.333A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.1(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |