The XP Power VCE20US09-P is a regulated AC/DC power supply with a single output voltage of 9V. It has a maximum output current of 2.22A and a maximum output power of 20W. The power supply operates within a temperature range of -25°C to 70°C and has a minimum isolation voltage of 3000VAC. It is an open frame style power supply with PC pins input connector type and does not have a power indicator. The VCE20US09-P has a typical efficiency of 85% and a line regulation of 1%.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 2.22A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.35rms(Typ)A |
| Tolerance | 1% |
| Ripple & Noise | 1%(Max) |