The XP Power VCP05US09 is an open frame AC/DC power supply with a single output voltage of 9V and a maximum output current of 0.55A. It has a maximum output power of 5W and an efficiency of 65%. The supply is designed for use in applications with a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It features a 3000VAC minimum isolation voltage and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 0.55A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 65% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Maximum Input Current | 0.2A |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |