
15W AC/DC power supply, single output, delivering 24V at 630mA. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates with an input voltage range of 90-264V AC at 63Hz, achieving 84% efficiency. Designed for PCB mounting with through-hole termination, this compact unit measures 38mm (W) x 65mm (D) x 21.5mm (H) and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the XP Power VCP15US24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCP15US24 technical specifications.
| Current - Output 1 | 630mA |
| Depth | 65mm |
| Efficiency | 84% |
| Features | OVP, SCP |
| Frequency | 63Hz |
| Height | 21.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP (15W) |
| Voltage - Output 1 | 24V |
| Weight | 0.088lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCP15US24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
