The XP Power VCP24US15-E DC/DC converter is a board mount device with a single output voltage of 15V and a maximum output current of 1.6A. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 24W. The converter is available in a through hole package with a weight of 0.331lb and dimensions of 1.12inch in height, 3.11inch in length, and 1.81inch in width. It has an efficiency of 81% and features overvoltage protection and short circuit protection. The device is approved by CUL, IEC, and EN.
Checking distributor stock and pricing after the page loads.
| Approvals | CUL, IEC, EN |
| Current - Output 1 | 1.6A |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 1.12inch |
| Length | 3.11inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 24W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP |
| Voltage - Output 1 | 15V |
| Weight | 0.331lb |
| Width | 1.81inch |
| RoHS | Not Compliant |