
24W AC/DC converter, board mount, single output. Features 24V nominal output voltage and 1A maximum output current. Operates from 90-264V AC input with 82% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Through-hole mounting for PCB integration.
Sign in to ask questions about the XP Power VCP24US24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCP24US24 technical specifications.
| Current - Output 1 | 1A |
| Depth | 73.8mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 19.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 24W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP (24W) |
| Voltage - Output 1 | 24V |
| Weight | 0.165lb |
| Width | 41.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCP24US24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
