AC/DC Power Supply Single
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Efficiency | 82% |
| Features | OVP, SCP |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 24W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP (24W) |
| Voltage - Output 1 | 24V |
| Weight | 0.331lb |
| RoHS | Not Compliant |