
100W AC-DC regulated power supply module, featuring a 48V nominal output voltage and 2.08A maximum output current. This board mount DC/DC converter operates with 88% efficiency, accepting an AC input range of 85V to 264V. It provides 3kV isolation voltage and is designed for chassis or panel mounting. The module boasts a compact footprint with dimensions of 6.26 inches in length, 3.87 inches in width, and 1.65 inches in height, with an operating temperature range of -25°C to 70°C.
Sign in to ask questions about the XP Power VCS100US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCS100US48 technical specifications.
| Approvals | CB |
| Package/Case | 100 |
| Current - Output 1 | 2.08A |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 6.26inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 99.8W |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 48V |
| Width | 3.87inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS100US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
