
40W AC-DC regulated power supply module featuring 5V nominal output voltage and 8A maximum output current. This board mount DC/DC converter operates from 85-264V AC input, delivering up to 40W of output power with 79% efficiency. It offers 3kV isolation voltage and is designed for chassis or panel mounting. Operating temperature range is -25°C to 70°C, with dimensions of 4.35 inches (length) x 3.07 inches (width) x 1.38 inches (height). This RoHS compliant module is CB approved.
XP Power VCS50US05 technical specifications.
| Approvals | CB |
| Current - Output 1 | 8A |
| Efficiency | 79% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 4.35inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 5V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS50US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
