
50W AC-DC regulated power supply module, featuring 15V nominal output voltage and 3.3A maximum output current. This board mount DC/DC converter operates with 86% efficiency across an 85-264V AC input range, offering 3kV isolation voltage. Designed for chassis or panel mounting, it measures 4.35 inches in length, 3.07 inches in width, and 1.38 inches in height, with an operating temperature range of -25°C to 70°C. The module is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power VCS50US15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCS50US15 technical specifications.
| Approvals | CB |
| Current - Output 1 | 3.3A |
| Efficiency | 86% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 4.35inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.3A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 49.5W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 15V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS50US15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
