
50W AC-DC regulated power supply module, featuring 24V nominal output voltage and 2.1A maximum output current. This board mount DC/DC converter operates with 88% efficiency across an 85-264V AC input range, providing 3kV isolation voltage. Designed for chassis or panel mounting, it offers a wide operating temperature range of -25°C to 70°C and is RoHS compliant.
XP Power VCS50US24 technical specifications.
| Approvals | CB |
| Current - Output 1 | 2.1A |
| Efficiency | 88% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 4.35inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 24V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS50US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
