
The XP Power VCS50US48 is a 50W DC/DC converter with a nominal output voltage of 48V and a maximum output current of 1.05A. It operates with an efficiency of 88% and features 3kV isolation voltage. The converter has a maximum operating temperature range of -25°C to 70°C and is compliant with RoHS regulations. It is designed for board mount applications and is part of the VCS series of 50W DC/DC converters.
Sign in to ask questions about the XP Power VCS50US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCS50US48 technical specifications.
| Current - Output 1 | 1.05A |
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.05A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS50US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
