
70W AC/DC power supply, single output, delivering 15V at 4.67A. Features 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates from -25°C to 70°C and is RoHS compliant. Chassis and panel mountable with dimensions of 5.12" L x 3.88" W x 1.61" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power VCS70US15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CB |
| Current - Output 1 | 4.67A |
| Efficiency | 87% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 5.12inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.67A |
| Max Output Power | 70W |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 70.1W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 15V |
| Width | 3.88inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS70US15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
