70W AC/DC power supply, single output, 48V nominal output voltage, 1.46A maximum output current. Features 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates from -25°C to 70°C with chassis or panel mounting. CB approved and RoHS compliant.
Sign in to ask questions about the XP Power VCS70US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCS70US48 technical specifications.
| Approvals | CB |
| Current - Output 1 | 1.46A |
| Efficiency | 87% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 5.12inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.46A |
| Max Output Power | 70W |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 70.1W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 48V |
| Width | 3.88inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS70US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
