
Single-output AC/DC power supply delivering 5V at 10A, with a maximum output power of 60W. Features include 82% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Designed for chassis mounting, this component operates within a temperature range of -10°C to 70°C. Dimensions are 4 inches in length, 2 inches in width, and 0.84 inches in height.
Sign in to ask questions about the XP Power VCT40US05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCT40US05 technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 82% |
| Height | 0.84inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCT |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCT40US05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
