
60W AC/DC power supply featuring a single 12V output at 6.3A. This chassis mount unit offers 87% efficiency and 3kV isolation voltage, operating across an 85-264V AC input range. With a maximum output power of 60W, it functions within a -10°C to 70°C temperature range. Dimensions are 4 inches in length, 2 inches in width, and 0.84 inches in height.
Sign in to ask questions about the XP Power VCT60US12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VCT60US12 technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 87% |
| Height | 0.84inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCT |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCT60US12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
