
Single-output AC/DC power supply delivering 60W maximum output power with a nominal output voltage of 15V and a maximum output current of 5A. Features 87% efficiency, 3kV isolation voltage, and operates within an input voltage range of 85-264V AC. This chassis-mount power supply has dimensions of 4 inches (length) x 2 inches (width) x 0.84 inches (height) and an operating temperature range of -10°C to 70°C.
XP Power VCT60US15 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 87% |
| Height | 0.84inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCT |
| Voltage - Output 1 | 15V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCT60US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
