
90W AC/DC desktop power supply featuring a single 19V output with a maximum current of 4.74A. Operates from a wide input voltage range of 90-264V AC. Includes a 4-pin DIN output connector and a 48-inch cord. Designed for desktop mounting, this power supply functions within an operating temperature range of 0°C to 60°C.
XP Power VEH90PS19 technical specifications.
| Cord Length | 48inch |
| Current - Output 1 | 4.74A |
| Height | 1.19inch |
| Length | 5.24inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.74A |
| Max Output Power | 90W |
| Max Power Dissipation | 90W |
| Mount | Desktop |
| Nominal Output Voltage | 19V |
| Number of Outputs | 1 |
| Output Connector | DIN, 4 Pin |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | VEH |
| Voltage - Output 1 | 19V |
| Weight | 0.816lb |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VEH90PS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.