
The VEL05US050-EU-JA is a 5W wall-mount AC/DC power adapter with a nominal output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of 0°C to 60°C and is suitable for use in applications requiring a reliable and efficient power source. The adapter has a maximum power dissipation of 5W and a maximum input voltage of 264V AC. It is designed for use in external applications and is not SVHC compliant.
Sign in to ask questions about the XP Power VEL05US050-EU-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VEL05US050-EU-JA technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Power | 5W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | VEL05 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.28lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VEL05US050-EU-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.