Sign in to ask questions about the XP Power VEL05US050-UK-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VEL05US050-UK-BB technical specifications.
| Approvals | CB |
| Current - Output 1 | 1A |
| Height | 1.69inch |
| Length | 2.17inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | VEL05 |
| Voltage - Output 1 | 5V |
| Weight | 0.28lb |
| Width | 1.95inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VEL05US050-UK-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
