
5W AC/DC external wall adapter power supply, featuring a 6V nominal output voltage and 830mA maximum output current. Operates from 90-264 VAC input voltage, with a 59-inch cord and a 2.1mm I.D. x 5.5mm O.D. x 12.0mm barrel plug output connector. This single-channel power supply offers a maximum output power of 5W and operates within a temperature range of 0°C to 60°C. Approvals include CB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power VEL05US060-UK-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VEL05US060-UK-JA technical specifications.
| Approvals | CB |
| Cord Length | 59inch |
| Current - Output 1 | 830mA |
| Height | 1.69inch |
| Length | 2.17inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Power | 5W |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Series | VEL05 |
| Voltage - Output 1 | 6V |
| Weight | 0.28lb |
| Width | 1.95inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VEL05US060-UK-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
