This regulated wall-mount AC/DC power adapter features a single output with a fixed voltage of 18V and a maximum output current of 1.6A, resulting in a maximum output power of 24W. The adapter operates within an input voltage range of 90 to 264VAC and has a maximum input current of 0.3A at 100VAC. The minimum isolation voltage is 3000VAC, and the operating temperature range is from 0 to 60 degrees Celsius. The output connector is a cylindrical female type with a diameter of 2.1x5.5mm and a center-positive polarity.
Checking distributor stock and pricing after the page loads.
XP Power VEL24US180-EU-JA technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3@100VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 8(Min)@100VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Short Circuit |
No datasheet is available for this part.