Single-output, regulated AC/DC plug-in adapter delivering 9V at 1.4A, with a maximum output power of 12.6W. Features interchangeable AU wall mount style, 90-264V AC input, and 4000VAC minimum isolation voltage. Operates between 0°C and 40°C with 5% load regulation and 0.5% line regulation. Includes overload, over voltage, and short circuit protection, with a cylindrical female output connector (2.5x5.5mm, center positive).
Checking distributor stock and pricing after the page loads.
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 1.4A |
| Maximum Output Power | 12.6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@90VACA |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | AU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 5@115VACms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |