
The VEP24US09 is a 9V 2.2A wall-mount AC/DC power adapter with a maximum power dissipation of 20W and a nominal output voltage of 9V. It has a maximum operating temperature range of 0 to 40°C and is not Reach SVHC compliant. The adapter has a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter, and a length of 11.0mm. It can handle a maximum input voltage of 264V AC and a minimum input voltage of 80V AC.
Sign in to ask questions about the XP Power VEP24US09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VEP24US09 technical specifications.
| Current - Output 1 | 2.2A |
| Isolation Voltage | 4kV |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Power | 19.8W |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | VEP24 (24W) |
| Voltage - Output 1 | 9V |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power VEP24US09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.