
XP POWER VER05US090-JA AC/DC Power Supply, Level VI, Aus, Euro, UK, US, 90 VAC, 264 VAC, 5 W, 9 V, 830 mA
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 830mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Power | 5W |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | VER05 (5W) |
| Voltage - Output 1 | 9V |
| Weight | 0.28lb |
| RoHS | Compliant |