
150W AC/DC power supply, single output, delivering 48V at 2.1A. Features 92% efficiency and 3kV isolation voltage. Operates from 90-264V AC input, with a temperature range of -10°C to 70°C. Chassis mountable, measuring 5 x 3 x 1.3 inches.
Sign in to ask questions about the XP Power VFT150PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power VFT150PS48 technical specifications.
| Current - Output 1 | 3.13A |
| Efficiency | 92% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VFT |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VFT150PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
