
Isolated board mount DC/DC converter, 3W max output power, featuring a 5V nominal output voltage and 600mA output current. Operates with a 9V to 18V DC input range, offering 500V isolation voltage. Includes overcurrent protection (OCP) and short-circuit protection (SCP). Packaged as a through-hole module with dimensions of 20.3mm width, 31.8mm depth, and 12.7mm height. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power WA201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 73% |
| Features | OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | WA (3W) |
| Voltage - Output 1 | 5V |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WA201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
