
The WD202 DC/DC converter from XP Power is a 12V 1.25A 15W board mount module with a nominal output voltage of 12V and a maximum output current of 1.25A. It operates within a 18-36V input voltage range and has an efficiency of 80%. The module measures 50.8mm in depth, 25.4mm in width, and 10.2mm in height. It features SCP and has a maximum power dissipation of 15W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power WD202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | WD (15W) |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WD202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
