XP Power WF203 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Series | WF (30W) |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power WF203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
