Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a 36V nominal breakdown voltage, with a minimum of 34.2V and a maximum of 37.8V. Offers a maximum clamping voltage of 49.9V and a non-repetitive peak reverse power dissipation of 1500W. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, housed in a DO-214AB package, has two terminals and a single element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |