The Yageo 2322 73822321 is a surface mount chip resistor with a rectangular package shape and a resistance value of 232 ohms. It has a tolerance of 0.5% and a maximum voltage rating of 150 volts. The resistor is not current-sensing or fail-safe fusible, and it does not have anti-surge or anti-sulfurated properties. It measures 2mm in length, 1.25mm in depth, and 0.55mm in height, with a case size of 0805 and a pad termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 2322 73822321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 232Ohm |
| Tolerance | 0.5% |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2322 73822321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.